VishayS301K25X5FN63L6RKondensator, keramisch, einlagig
Cap Ceramic Single 300pF 1000V X5F 10% (6.5 X 4mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 300pF | |
| 10% | |
| 1000VDC | |
| X5F | |
| Disc | |
| Radial | |
| 6.4 | |
| 6.5 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 6.5(Max) | |
| 4(Max) | |
| Through Hole |
Dissipate heat faster with the ceramic disc S301K25X5FN63L6R single-layer ceramic disc capacitor, designed from Vishay. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 300pF. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. The S301K25X5FN63L6R high frequency capacitor has a radial termination style. It has a tolerance of 10%. This product is 4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

