LittelfuseS4004VS2TPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 30A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.2 | |
| 30 | |
| 6 | |
| 400 | |
| 6(Min) | |
| 1.6@12A | |
| 400 | |
| 2.5 | |
| 0.002 | |
| No | |
| -40 | |
| 110 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.2(Max) mm |
| Verpackungsbreite | 2.39(Max) mm |
| Verpackungslänge | 6.63(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-251 |
| 3 | |
| Leitungsform | Through Hole |
Turn this scr S4004VS2TP thyristor manufactured from Littelfuse on by inducing a small current to it. This device has a surge current rating of 30 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

