LittelfuseS4006DS2TPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.2 | |
| 100 | |
| 6 | |
| 400 | |
| 6(Min) | |
| 1.6@6A | |
| 400 | |
| 3.8 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.63(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
Using a current trigger will turn this scr S4006DS2TP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 100 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

