LittelfuseS4006VTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 15 | |
| 100 | |
| 30 | |
| 400 | |
| 6(Min) | |
| 1.6@12A | |
| 400 | |
| 3.8 | |
| 0.01 | |
| Yes | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.2(Max) mm |
| Verpackungsbreite | 2.39(Max) mm |
| Verpackungslänge | 6.63(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-251 |
| 3 | |
| Leitungsform | Through Hole |
The scr S4006VTP thyristor manufactured from Littelfuse will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 100 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

