LittelfuseS4065JTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 950A 3-Pin(3+Tab) TO-218X Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 650(Min) | |
| 200 | |
| 2 | |
| 50 | |
| 950 | |
| 80 | |
| 400 | |
| 1.8@130A | |
| 400 | |
| 41 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.62(Max) mm |
| Verpackungsbreite | 4.78(Max) mm |
| Verpackungslänge | 16(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Lieferantenverpackung | TO-218X |
| 3 |
Use this scr S4065JTP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 950 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

