VishayS472K53Y5PN63K7RKondensator, keramisch, einlagig
Cap Ceramic Single 0.0047uF 1000V Y5P 10% (13.5 X 4mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 10% | |
| 1000VDC | |
| Y5P | |
| Disc | |
| Radial | |
| 7.5 | |
| 13.5 X 4 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 13.5(Max) | |
| 4(Max) | |
| 18.3(Max) | |
| Through Hole |
The S472K53Y5PN63K7R single-layer disc capacitor, made with a ceramic dielectric and developed by Vishay, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The S472K53Y5PN63K7R high frequency capacitor has a radial termination style. Its capacitance value is 0.0047uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

