NKK SwitchesS48Kippschalter

Switch Toggle (ON) OFF (ON) 4PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

The medium/high capacity S48 toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 20 A @ 30VDC. It has a 4PDT configuration. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S48 toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 34.2 mm long, 56.6 mm tall and 36.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 Wochen
    • Price: 21,6449 €
    1. 1+21,6449 €
    2. 250+20,7524 €
    3. 2500+19,2187 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.