LittelfuseS4SRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 20A 3-Pin ComPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 30(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 20 | |
| 5 | |
| 400 | |
| 5(Min) | |
| 1.7@1.2A | |
| 400 | |
| 0.51 | |
| 0.001 | |
| No | |
| -40 | |
| 110 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.11(Max) mm |
| Verpackungsbreite | 4.57(Max) mm |
| Verpackungslänge | 3.94(Max) mm |
| Leiterplatte geändert | 3 |
| Lieferantenverpackung | ComPAK |
| 3 |
Keep your scr S4SRP thyristor manufactured from Littelfuse on by applying a forward-biased voltage to it. This device has a surge current rating of 20 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

