AmphenolS500DS-8-35PNSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Series Five Lightweight Military Circular Connectors
The MIL-DTL-38999 series of connectors was born in the 1960’s to provide a ruggedized military solution featuring smaller contacts and higher density insert patterns than the already popular MIL-DTL-5015. In the decades since, D38999 connectors have increased in popularity and have become the standard in Mil-Spec connectors for military and aerospace applications. We are happy to introduce out new Series Five connectors that is 20% smaller, up to 50% lighter and with higher voltage and that is why our slogan is, “MAKE NO COMPROMISES”.
Applications
Can be used but not limited to: Satellites, Launchers, Military Vehicles and space related applications.
Applications Images

Features & Benefits
- • 25-50% Weight savings
- • 38999-Qualified Insulator and EMI Spring
- • No Dielectric Bond Joint
- • "Diamond-Grip" Nut Design
- • No-Mess Dry Film Thread Lubricant
Featured Article & Videos Section
Series Five Size Comparison to 2M and D38999
Series Five Voltage Rating & Test Data
Contact Ratings, Contacts, Sealing Plugs & Crimping Tools
Related Search
- • D38999
- • Series
- • Lightweight
- • Circular connectors
- • 5015
- • 2M
Discover More Products from Amphenol
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
