JST ManufacturingS5B-PH-SM4-TB(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 13.9 | |
| 8.6 | |
| 5.5 | |
| Surface Mount |
Use this shrouded S5B-PH-SM4-TB (LF)(SN) header connector from JST Corporation where IDC ribbon cables are used. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 13.9 mm long, 5.5 mm tall and 8.6 mm deep. S5B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

