VishayS5GHE3_A/IGleichrichter
Diode Switching 400V 5A 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 400 |
| Single | |
| 400 | |
| 5 | |
| 100 | |
| 1.15 | |
| 10 | |
| 2500(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 7.11(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode S5GHE3_A/I rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

