| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Hercules TMS570 | |
| RISC | |
| ARM Cortex R4F | |
| ARM | |
| 140 | |
| 140 | |
| 16|32 | |
| Flash | |
| 1MB | |
| 128KB | |
| 4MB | |
| Yes | |
| CAN/SPI/UART | |
| 68 | |
| 2 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| CAN Controller | |
| 1.35|3 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 20.2(Max) |
| Verpackungslänge | 20.2(Max) |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
This S5LS10106ASPGEQQ1 microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 140 MHz. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.35|3 V, while its maximum is 1.65|3.6 V. This device is based on the ARM Cortex R4F core architecture. Its ADC resolution is 12/12. This is a 16|32 bit processor. Its flash program memory is 1024KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

