| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Tubular | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 6 | |
| 600V | |
| 150 | |
| Non-Insulated | |
| Loose | |
| 33.02 | |
| 12.19 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the tubular S6-14R-T wire terminal from Panduit. Its wire is 6 AWG. This product is 33.02 mm long and 12.19 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

