LittelfuseS6035KTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 500A 3-Pin(3+Tab) TO-218 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 425(Min) | |
| 150 | |
| 1.5 | |
| 40 | |
| 500 | |
| 50 | |
| 600 | |
| 1.8@70A | |
| 600 | |
| 22 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.62(Max) mm |
| Verpackungsbreite | 4.78(Max) mm |
| Verpackungslänge | 16(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-218 |
| 3 |
Using a current trigger will turn this scr S6035KTP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 500 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

