LittelfuseS6040NRPSilicon Controlled Rectifiers - SCRs
SCR Diode 600V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 175 | |
| 1.5 | |
| 40 | |
| 520 | |
| 60 | |
| 600 | |
| 1.8@80A | |
| 600 | |
| 25 | |
| 40 | |
| 0.01 | |
| 0.8 | |
| 1122 | |
| Yes | |
| -40 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.78(Max) mm |
| Verpackungsbreite | 9.4(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Using a current trigger will turn this scr S6040NRP thyristor manufactured from Littelfuse on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 520 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

