Reduced Price
VishayS681K29Y5PN6TJ5RKondensator, keramisch, einlagig
Cap Ceramic 680pF 1000V Y5P 10%( 7.5 X 4mm) Radial Disc 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 10% | |
| 1000VDC | |
| 10G | |
| Y5P | |
| High Capacitance|High Stability | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 2.5 | |
| 7.5 X 4 | |
| -30 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 7.5(Max) | |
| 4(Max) | |
| 11.5(Max) | |
| Through Hole |
Using one of Vishay's low cost S681K29Y5PN6TJ5R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 680pF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%. This product is 4(Max) mm deep. The S681K29Y5PN6TJ5R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

