SwitchcraftS760Steckverbinder
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 2 | |
| 2 | |
| Straight | |
| 5 | |
| 24V | |
| -55 | |
| 85 | |
| Bag | |
| 9.5 | |
| 36.06 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
Connecting an electronic device to a power supply has never been easier with this S760 power connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 5 A. S760 is housed in plastic. This product is 36.06 mm long with a diameter of 9.5 mm. It has 2 terminals.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

