| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Tubular | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 8 | |
| 600V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 27.94 | |
| 10.41 | |
| Cable Mount |
The tubular S8-10R-T wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 8 AWG. This product is 27.94 mm long and 10.41 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

