| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Tubular | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 8 | |
| 600V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 33.02 | |
| 15.24 | |
| Cable Mount |
The tubular S8-56R-T wire terminal from Panduit makes it simple to connect to your terminals. This product is 33.02 mm long and 15.24 mm. Its wire is 8 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

