LittelfuseS8012DRPSilicon Controlled Rectifiers - SCRs
SCR 800V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 250(Min) | |
| 100 | |
| 1.5 | |
| 20 | |
| 120 | |
| 40 | |
| 800 | |
| 1.6@24A | |
| 800 | |
| 7.6 | |
| 12 | |
| 0.02 | |
| 0.5 | |
| 60 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.63(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 |
Look no further than this scr S8012DRP thyristor manufactured from Littelfuse for a bistable switch being controlled by an impulse current. This device has a surge current rating of 120 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

