LittelfuseS8035KTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 500A 3-Pin(3+Tab) TO-218 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 400(Min) | |
| 150 | |
| 1.5 | |
| 40 | |
| 500 | |
| 50 | |
| 800 | |
| 1.8@70A | |
| 800 | |
| 22 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.62(Max) mm |
| Verpackungsbreite | 4.78(Max) mm |
| Verpackungslänge | 16(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-218 |
| 3 |
By applying a forward-biased voltage to this scr S8035KTP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 500 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

