NKK SwitchesS832/UKippschalter
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Capacity | |
| Round Lever | |
| 3PDT | |
| ON None ON | |
| Threaded | |
| 30@250VAC 30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 22 | |
| 3 | |
| 14.5 | |
| Panel Mount with Threads | |
| Screw Lug | |
| 9 | |
| 12 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 42 | |
| 12 | |
| 43 | |
| 34 | |
| 42 | |
| 43 | |
| 68 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

