JST ManufacturingS8B-PH-SM4-TB(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD T/R

This shrouded S8B-PH-SM4-TB (LF)(SN) header connector from JST Corporation reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin over copper. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 2 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. S8B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 19.9 mm long, 5.5 mm tall and 8.6 mm deep.

14.000 Stück: Versand in vsl. 2 Tagen

    Total448,20 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2501+
      Manufacturer Lead Time:
      27 Wochen
      • In Stock: 14.000 Stück
      • Price: 0,4482 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.