Taiwan SemiconductorSA120A R0Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 120V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 133 | |
| 193 | |
| 120 | |
| 3.5 | |
| 70 | |
| 2.7 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this SA120A R0 TVS diode from Taiwan Semiconductor. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 500(Min) W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

