LittelfuseSA12CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 12V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 25.6 | |
| 1 | |
| 1 | |
| 500 | |
| -65 | |
| 175 | |
| 3000 | |
| 0.4 | |
| Tape and Reel | |
| Durchmesser | 3.1 |
| Befestigung | Through Hole |
| Verpackungslänge | 6.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Get protected with this SA12CA TVS diode manufactured from Littelfuse. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its maximum leakage current is 3 μA. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

