LittelfuseSA18AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 18V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 29.2 | |
| 18 | |
| 3.5 | |
| 70 | |
| 17.5 | |
| 1 | |
| 1 | |
| 500 | |
| -65 | |
| 175 | |
| 3000 | |
| 0.4 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's SA18A TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its maximum leakage current is 3 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

