10-25% Rabatt

VishaySA28A-E3/54Überspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 28V 500W 2-Pin DO-15 T/R

This SA28A-E3/54 TVS diode from Vishay protects against overvoltages. Its test current is 1 mA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

1.148 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1148
      Country Of origin:
      China
         
      • Price: 0,0368 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2146+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 1.148 Stück
      • Price: 0,0368 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.