50-75% Rabatt
Bulgin Components PLCSA3179Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1 | |
| 50VDC|50VAC | |
| 5 | |
| -40 | |
| 80 | |
| Bulk | |
| 24-28 | |
| Cable Mount |
Prevent premature failure by installing this SA3179 connector contact from Bulgin Components. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 80 °C. Its wire is 24-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

