onsemiSA5230DGOperationsverstärker
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| 3@±7.5V | |
| 1.8 | |
| 15 | |
| ±0.9 | |
| ±3|±5 | |
| ±7.5 | |
| 0.05@±7.5V | |
| 0.15@±7.5V | |
| 1.6@±7.5V | |
| 32@±7.5V | |
| Single|Dual | |
| 500 | |
| 0.25@±7.5V | |
| 60@±7.5V | |
| 126.02 | |
| 85 | |
| 85 | |
| 0.6 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier SA5230DG OP amp from ON Semiconductor will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

