Reduced Price
LittelfuseSA6.5AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 3.5 | |
| 70 | |
| 45.5 | |
| 400 | |
| 10 | |
| 500 | |
| -65 | |
| 175 | |
| 3000 | |
| 0.4 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this SA6.5A TVS diode from Littelfuse. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its test current is 10 mA. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 400 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

