VishaySAC22-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 22V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 24.4 | |
| 35.4 | |
| 22 | |
| 14 | |
| 5 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 3.5(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 6.55(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SAC22-E3/54 TVS diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 35.4 V and minimum breakdown voltage is 24.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

