LittelfuseSAC6.0Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 6V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.9 | |
| 11.2 | |
| 6 | |
| 41 | |
| 300 | |
| 1 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
This SAC6.0 TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its maximum leakage current is 300 μA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.9 V. This TVS diode has an operating temperature range of -65 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.