10-25% Rabatt
LittelfuseSACB15Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 15V 500W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 16.7 | |
| 23.6 | |
| 15 | |
| 20 | |
| 5 | |
| 1 | |
| 500 | |
| -55 | |
| 150 | |
| 3000 | |
| 0.093 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SACB15 TVS diode from Littelfuse. This device's maximum clamping voltage is 23.6 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

