| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 2 | |
| 60 | |
| 0.5 | |
| 500 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Durchmesser | 3.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode SB240-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 2 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

