| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 90 |
| Single | |
| 90 | |
| 3 | |
| 100 | |
| 0.8 | |
| 20 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Durchmesser | 5.3(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 9.5(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-201AD |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode SB3H90-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

