NKK SwitchesSB4011NOHC-2CDruckknopfschalter
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 30000 | |
| Red | |
| 6.3 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| 15/32-32 | |
| 12 | |
| 12 | |
| 28.3 |
Easily reset the current state or mode using this SB4011NOHC-2C push button switch manufactured from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The SB4011NOHC-2C push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12 mm long, 28.3 mm tall and 12 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
