onsemiSBAS116LT1GGleichrichter
Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 75 |
| Single | |
| 0.2 | |
| 0.5 | |
| 1.25@0.15A | |
| 0.005 | |
| 300 | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode SBAS116LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

