onsemiSBC817-25LT1GGP BJT
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 50 | |
| 45 | |
| 5 | |
| 0.7@50mA@500mA | |
| 0.5 | |
| 100 | |
| 160@100mA@1V|40@500mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Implement this NPN SBC817-25LT1G GP BJT from ON Semiconductor to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

