| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Parallel | |
| 30 | |
| 0.5 | |
| 5 | |
| 0.55 | |
| 30@15V | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | CPH |
| 5 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode SBE805-TL-W rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.5 A. It is made in a dual parallel configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
