TE ConnectivitySBP050100WE10Kabelmarkierungen
Cable Markers Printable Adhesive Vinyl Film White Roll
| Compliant | |
| EAR99 | |
| Active | |
| 3919.10.20.55 | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Vinyl Film | |
| 2.7 | |
| 5.4 | |
| Thermal Transfer | |
| 8.5x16.8 | |
| After Termination | |
| -40 | |
| 110 | |
| Roll | |
| 12.7 | |
| 25.4 | |
| Adhesive |
Easily differentiate multiple electrical cables from each other with this useful SBP050100WE10 cable marker from TE Connectivity. This cable marker has a temperature range of -51 °C to 93 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

