KEMET CorporationSBPC2100DQ00KKondensator, Kunststofffilm

Cap Film 0.01uF 630V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 125°C Ammo Automotive AEC-Q200

The insulating plastic film dielectric in this SBPC2100DQ00K plastic film capacitor from Kemet makes it great for reducing mounting space requirements on a PCB. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 7.2 mm long, 11 mm tall and 6 mm deep. It has a tolerance of 10%. The SBPC2100DQ00K polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

Import TariffMay apply to this part

10.200 Stück: morgen versandbereit

    Total87,95 €Price for 1168

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1337+
      Manufacturer Lead Time:
      54 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 10.200 Stück
      • Price: 0,0753 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.