Diodes IncorporatedSBR12U100P5Q-13Gleichrichter
Diode Super Barrier Rectifier 100V 12A 3-Pin(2+Tab) PowerDI 5 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Super Barrier Rectifier | |
| Max. DC-Sperrspannung (V) | 100 |
| Single Dual Anode | |
| 100 | |
| 12 | |
| 250 | |
| 0.78 | |
| 250 | |
| 80°C/W(Typ) | |
| 24(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 5.37 |
| Verpackungslänge | 3.97 |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | PowerDI 5 |
| 3 |
Converting from AC to DC is simple when using a super barrier rectifier SBR12U100P5Q-13 rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single dual anode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 12 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

