Meist Gekauft

Diodes IncorporatedSBR2M30P1-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter

Diode Super Barrier Rectifier 30V 2A 2-Pin PowerDI 123 T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Converting from AC to DC is simple when using a super barrier rectifier SBR2M30P1-7 rectifier from Diodes Zetex. Its maximum power dissipation is 1100000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2443+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    China
    • Price: 0,1104 €
    1. 3000+0,1104 €
    2. 6000+0,1091 €
    3. 9000+0,1050 €
    4. 15000+0,1040 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.