Diodes IncorporatedSBR30A45CTB-13-G | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter

Diode Super Barrier Rectifier 45V 30A 3-Pin(2+Tab) D2PAK T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.