Diodes IncorporatedSBR30A60CTFP | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter
Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Max. DC-Sperrspannung (V) | 60 |
| Dual Common Cathode | |
| 60 | |
| 30 | |
| 250 | |
| 0.6@15A | |
| 500 | |
| -65 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 15.87 mm |
| Verpackungsbreite | 4.7 mm |
| Verpackungslänge | 10.11 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | ITO-220AB |
| 3 | |
| Leitungsform | Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

