Diodes IncorporatedSBR3U40P1-7Gleichrichter
Diode Super Barrier Rectifier 40V 3A 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 3 | |
| 75 | |
| 0.47 | |
| 400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.78 mm |
| Verpackungslänge | 2.8 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | PowerDI 123 |
| 2 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR3U40P1-7 rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
