Diodes IncorporatedSBR40U300CTB | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter

Diode Super Barrier Rectifier 300V 40A 3-Pin(2+Tab) D2PAK Tube

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR40U300CTB rectifier from Diodes Zetex. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 40 A.

146 Stück: Versand in vsl. 2 Tagen

    Total3,29 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 146 Stück
      • Price: 3,2911 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.