onsemiSBR80520LT1GGleichrichter
Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 20 |
| Single | |
| 20 | |
| 0.5 | |
| 5.5 | |
| 0.385 | |
| 250 | |
| 206°C/W | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.69 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SBR80520LT1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

