Diodes IncorporatedSBR8U60P5-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter

Diode Super Barrier Rectifier 60V 8A 3-Pin(2+Tab) PowerDI 5 T/R

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR8U60P5-7 rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 280 A, while its maximum continuous forward current is 8 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

3.000 Stück: Versand in vsl. 4 Tagen

    Total360,00 €Price for 1500

    • (1500)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2524+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,24 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.