Diodes IncorporatedSBRT05U20LPSQ-7B | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter
Trench Super Barrier Rectifier Automotive AEC-Q101
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| 20 | |
| 10 | |
| 50 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.34 |
| Verpackungsbreite | 0.6 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | X2-DFN |
| 2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

